Zener Diode, 2.78V V(Z), 5.56%, 0.275W, Silicon, Unidirectional, SUPERMINI-3
Checking distributor stock and pricing after the page loads.
Central Semiconductor CMSZDA36V technical specifications.
| Package/Case | SOT-323 |
| Impedance | 90R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 275mW |
| RoHS Compliant | No |
| Voltage Tolerance | 6% |
| Zener Current | 4.6mA |
| Zener Voltage | 36V |
| RoHS | Not Compliant |