The CMSZDA3V6 is a single zener diode with a voltage tolerance of 6% and a maximum reverse leakage current of 2uA. It operates over a temperature range of -65°C to 150°C and has a power dissipation of 275mW. The diode is packaged in a SOT-323 case and is available in tape and reel quantities of 3000.
Checking distributor stock and pricing after the page loads.
Central Semiconductor CMSZDA3V6 technical specifications.
| Package/Case | SOT-323 |
| Impedance | 95R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 2uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 275mW |
| RoHS Compliant | No |
| Voltage Tolerance | 6% |
| Zener Current | 45mA |
| Zener Voltage | 3.6V |
| RoHS | Not Compliant |