Dual common anode Zener diode for voltage regulation, featuring a 4.7V nominal Zener voltage with a 6% tolerance. This 3-pin SOT-323 surface mount component offers a maximum power dissipation of 275mW and a maximum reverse leakage current of 3 µA. The small outline transistor package has gull-wing leads and measures 2.2mm (max) in length, 1.35mm (max) in width, and 1.0mm (max) in height, with a 0.65mm pin pitch. Operating temperature range is -65°C to 150°C.
Central Semiconductor CMSZDA4V7 BK technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-323 |
| Package/Case | SOT-323 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.2(Max) |
| Package Width (mm) | 1.35(Max) |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Voltage Regulator |
| Configuration | Dual Common Anode |
| Nominal Zener Voltage | 4.7V |
| Maximum Zener Impedance | 80Ohm |
| Zener Voltage Tolerance | 6% |
| Maximum Power Dissipation | 275mW |
| Maximum Reverse Leakage Current | 3uA |
| Maximum Regulator Current | 38mA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | 55464 |
| HTS Code | 8541100050 |
| Schedule B | 8541100050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Central Semiconductor CMSZDA4V7 BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.