The CMXT3904TR is a surface mount bipolar junction transistor with a collector-emitter breakdown voltage of 40V and a maximum collector current of 200mA. It operates over a temperature range of -65°C to 150°C and has a maximum power dissipation of 350mW. The device is packaged in a SOT-23-6 lead-free package and is suitable for use in a variety of applications. The CMXT3904TR is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-6 |
| Collector Emitter Breakdown Voltage | 40V |
| Collector-emitter Voltage-Max | 300mV |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Transition Frequency | 300MHz |
| RoHS | Not Compliant |