The CMXTVS5V6TR is a surface mount Zener diode with a minimum breakdown voltage of 5.32V and a clamping voltage of 8V. It has a capacitance of 275pF and a peak pulse current of 3A. The device is rated for a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is available in a SOT-26 package, packaged in tape and reel quantities of 3000. The CMXTVS5V6TR is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 275pF |
| Package/Case | SOT-26 |
| Clamping Voltage | 8V |
| Diode Type | ZENER |
| Height | 1.2mm |
| Min Breakdown Voltage | 5.32V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3A |
| Peak Pulse Power | 24W |
| Power Line Protection | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |