The CMYTVS5-2 is a unidirectional silicon transient voltage suppressor diode with a minimum breakdown voltage of 6.2V and a maximum reverse voltage of 5V. It has a maximum non-repetitive peak reverse power dissipation of 60W and operates over a temperature range of -55 to 150 degrees Celsius. The device is available in a 4-pin SOT-543 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6.2 |
| Non-rep Peak Rev Power Dis-Max | 60 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |