Stabistor Diode, 3.7V V(FM), Silicon, DO-35, PLASTIC PACKAGE-2
Central Semiconductor CN5179 technical specifications.
| JEDEC Package Code | DO-35 |
| Pin Count | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Central Semiconductor CN5179 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.