RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, 0.016 X 0.016 INCH, 0.007 INCH HEIGHT, DIE
Central Semiconductor CP214-2N5109-CT technical specifications.
| Max Operating Temperature | 200 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.75 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.