4 Quadrant Logic Level TRIAC, 400V V(DRM), 30A I(T)RMS, TO-3P, 3 PIN
Sign in to ask questions about the Central Semiconductor CQ3P-25D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Central Semiconductor CQ3P-25D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| Pin Count | 2 |
| Number of Elements | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8541.30.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Central Semiconductor CQ3P-25D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.