4 Quadrant Logic Level TRIAC, 400V V(DRM), 35A I(T)RMS, TO-48
Central Semiconductor CQ48-35D technical specifications.
| Number of Terminals | 2 |
| Terminal Position | UPPER |
| JEDEC Package Code | TO-48 |
| Number of Elements | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8541.30.00.80 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.