4 Quadrant Logic Level TRIAC, 400V V(DRM), 2A I(T)RMS, PLASTIC PACKAGE-3
Sign in to ask questions about the Central Semiconductor CQ89DS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Central Semiconductor CQ89DS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8541.30.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Central Semiconductor CQ89DS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.