General purpose rectifier diode, switching type, single configuration, with a peak reverse repetitive voltage of 600V and a maximum continuous forward current of 3A at 90°C. Features a peak non-repetitive surge current of 150A, peak forward voltage of 1.2V, and a peak reverse recovery time of 250ns. Packaged in a DO-201AD axial lead, through-hole mount plastic case with 2 pins. Operates across a temperature range of -55°C to 125°C.
Central Semiconductor CR3F-060 BK technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DO-201-AD |
| Package/Case | DO-201AD |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 9.53(Max) |
| Package Diameter (mm) | 5.33(Max) |
| Package Weight (g) | 1.13 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | DO-201-AD |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 600V |
| Maximum Continuous Forward Current | 3@Ta=90CA |
| Peak Non-Repetitive Surge Current | 150A |
| Peak Forward Voltage | 1.2V |
| Peak Reverse Current | 5uA |
| Peak Reverse Recovery Time | 250ns |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | -55 to 125°C |
| Cage Code | 55464 |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Central Semiconductor CR3F-060 BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.