DIODE SCHOTTKY 60V 6A DPAK
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Central Semiconductor CSHD6-60CTR13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 6A |
| Package/Case | TO-252-3 |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 3uA |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CSHD6-60CTR13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.