Schottky Diodes & Rectifiers 1200V 10A Silicon Carbide
Central Semiconductor CSIC10-1200SL technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220-2 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 42W |
| Max Reverse Leakage Current | 90uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Central Semiconductor CSIC10-1200SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.