Central Semiconductor CT-110E technical specifications.
| Maximum Breakover Current | 0.025mA |
| Maximum Breakover Voltage | 118V |
| Operating Junction Temperature | -65 to 150°C |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Package Family Name | DO-204-AL |
| Standard Package Name | DO-204-AL |
| Package/Case | DO-41 |
| Pin Count | 2 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Central Semiconductor CT-110E to view detailed technical specifications.
No datasheet is available for this part.