Power Bipolar Transistor, 1A I(C), 25V V(BR)CEO, 2-Element, NPN and PNP, Silicon, Plastic/Epoxy, 8 Pin, 3 X 2 MM, LEADLESS PACKAGE-10
Central Semiconductor CTLM3474-M832D technical specifications.
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 25V |
| Continuous Collector Current | 2A |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 50 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.65W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN, PNP |
| RoHS Compliant | Yes |
| Series | CTLM3474-M832D |
| RoHS | Compliant |
No datasheet is available for this part.