Power Field-Effect Transistor, 0.86A I(D), 20V, 0.15ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, 3 X 2 MM, ROHS COMPLIANT, LEADLESS, CASE TLM832D, 8 PIN
Central Semiconductor CTLM8110-M832D technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.