The CTLSH01-30LTR is a general purpose rectifier diode with a maximum operating temperature range of -65°C to 125°C. It can handle a maximum forward surge current of 500mA and a maximum reverse voltage of 30V. The diode has a maximum power dissipation of 100mW and a maximum reverse current of 300nA. It is available in a surface mount package and is not RoHS compliant.
Sign in to ask questions about the Central Semiconductor CTLSH01-30LTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Central Semiconductor CTLSH01-30LTR technical specifications.
| Average Rectified Current | 100mA |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 100mW |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 300nA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CTLSH01-30LTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.