Rectifier Diode, Schottky, 2 Element, 1A, 40V V(RRM), Silicon, 3 X 2 MM, LEAD LESS, CASE TLM832D, 8 PIN
Sign in to ask questions about the Central Semiconductor CTLSH1-40M832D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Central Semiconductor CTLSH1-40M832D technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Power Dissipation-Max | 1.65 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Semiconductor CTLSH1-40M832D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.