MOSFET N-CH 40V 6A SOT-89
Central Semiconductor CXDM4060NTR technical specifications.
| Package/Case | TO-243AA |
| Continuous Drain Current (ID) | 6A |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 730pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.2W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Rds On Max | 31mR |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.