MOSFET SMD Small Sig Mosfet NCh Enh Mode Hi Crnt
Central Semiconductor CXDM6053NTR technical specifications.
| Package/Case | SOT-89 |
| Continuous Drain Current (ID) | 5.3A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 52mR |
| Drain to Source Voltage (Vdss) | 60V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 920pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.2W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.2W |
| Rds On Max | 41mR |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.