The CZ5381B is a unidirectional silicon zener diode with a maximum power dissipation of 5W and an operating temperature range of -40°C to 150°C. It features an axial terminal position and a DO-201AD package code. The diode has a pin count of 2 and is constructed with a single element. It is suitable for use in a variety of applications requiring a zener diode with these specifications.
Central Semiconductor CZ5381B technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AD |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.