The CZR1-04C is a dual silicon rectifier diode from Central Semiconductor. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The diode is a general purpose rectifier with a maximum reverse voltage of 400V and a maximum power dissipation of 2W. It is available in a 4-pin SOT-223 package.
Sign in to ask questions about the Central Semiconductor CZR1-04C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Central Semiconductor CZR1-04C technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 4 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| Power Dissipation-Max | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Central Semiconductor CZR1-04C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.