Power Bipolar Transistor, 2A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, PLASTIC PACKAGE-4
Checking distributor stock and pricing after the page loads.
Central Semiconductor CZTA44HC technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 450V |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector-emitter Voltage-Max | 400V |
| Emitter Base Voltage (VEBO) | 7V |
| Gain Bandwidth Product | 10MHz |
| hFE Min | 35 |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | No |
| RoHS | Not Compliant |