Small Signal Bipolar Transistor, 0.03A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, TO-78,
Sign in to ask questions about the Central Semiconductor MD7002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Central Semiconductor MD7002 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-78 |
| Number of Elements | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.21.00.75 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Central Semiconductor MD7002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.