NPN Silicon Bipolar Junction Transistor (BJT) in a 16-terminal SOIC package. Features a collector current of 0.5A and a collector-emitter breakdown voltage of 40V. This component offers 4 integrated elements and a maximum operating temperature of 150°C.
Central Semiconductor MMPQ2222A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| Pin Count | 16 |
| Number of Elements | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.29.00.75 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Semiconductor MMPQ2222A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.