PNP Bipolar Junction Transistor (BJT) for general-purpose applications. Features a 60V collector-emitter voltage and 2A continuous collector current. Operates with a maximum power dissipation of 625mW. Packaged in a 3-pin TO-92 plastic through-hole configuration with a minimum transition frequency of 75MHz. Suitable for operation across a temperature range of -65°C to 150°C.
Central Semiconductor MPS751 TRA technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-92 |
| Package/Case | TO-92 |
| Package Description | Plastic Header Style Package |
| Lead Shape | Formed |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 5.21(Max) |
| Package Width (mm) | 4.19(Max) |
| Package Height (mm) | 5.33(Max) |
| Package Weight (g) | 0.206 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-92 |
| Type | PNP |
| Configuration | Single |
| Maximum Collector Base Voltage | 80V |
| Maximum Emitter Base Voltage | 5V |
| Maximum Collector-Emitter Voltage | 60V |
| Maximum DC Collector Current | 2A |
| Maximum Power Dissipation | 625mW |
| Material | Si |
| Minimum DC Current Gain | 75@50mA@2V|75@500mA@2V|75@1A@2V|40@2A@2V |
| Maximum Transition Frequency | 75(Min)MHz |
| Category | Bipolar Small Signal |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | 55464 |
| HTS Code | 8541210095 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Central Semiconductor MPS751 TRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.