NPN bipolar junction transistor (BJT) for general-purpose applications. Features a 350V collector-emitter voltage and 0.3A continuous collector current. This single transistor is housed in a 3-pin TO-92 plastic package with formed leads, suitable for through-hole mounting. Operating temperature range is -65°C to 150°C.
Sign in to ask questions about the Central Semiconductor MPSA44 TRE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Central Semiconductor MPSA44 TRE technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-92 |
| Package/Case | TO-92 |
| Package Description | Plastic Header Style Package |
| Lead Shape | Formed |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 5.21(Max) |
| Package Width (mm) | 4.19(Max) |
| Package Height (mm) | 5.33(Max) |
| Package Weight (g) | 0.206 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-92 |
| Type | NPN |
| Configuration | Single |
| Maximum Collector Base Voltage | 400V |
| Maximum Emitter Base Voltage | 6V |
| Maximum Collector-Emitter Voltage | 350V |
| Maximum DC Collector Current | 0.3A |
| Maximum Power Dissipation | 625mW |
| Material | Si |
| Minimum DC Current Gain | 40@1mA@10V|50@10mA@10V|45@50mA@10V|40@100mA@10V |
| Maximum Transition Frequency | 20(Min)MHz |
| Category | Bipolar Small Signal |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | 55464 |
| HTS Code | 8541210095 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Central Semiconductor MPSA44 TRE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.