Silicon transient voltage suppressor diode with a maximum reverse voltage of 28.2V, minimum breakdown voltage of 31.4V, and maximum non-repetitive peak reverse power dissipation of 600mW. Operating temperature range is -65°C to 150°C. The device is a unidirectional, dual-terminal component with a pin count of 2 and a package type of SMB, 2 PIN.
Central Semiconductor P6SMB33A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 28.2 |
| Breakdown Voltage-Min | 31.4 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 45.7 |
| Breakdown Voltage-Nom | 33 |
| Breakdown Voltage-Max | 34.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Central Semiconductor P6SMB33A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.