Bidirectional transient voltage suppressor diode, 600W peak reverse power dissipation, featuring a 36.8V working reverse voltage. This silicon diode offers a nominal breakdown voltage of 43V, with a minimum of 40.9V and a maximum of 45.2V. Designed with two terminals and a single element, it operates across a temperature range of -65°C to 150°C.
Central Semiconductor P6SMB43CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 36.8 |
| Breakdown Voltage-Min | 40.9 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Nom | 43 |
| Breakdown Voltage-Max | 45.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Central Semiconductor P6SMB43CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.