Small Signal Bipolar Transistor, 0.1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN
Sign in to ask questions about the Central Semiconductor PN5139 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Central Semiconductor PN5139 technical specifications.
| Package/Case | TO-92 |
| Emitter Base Voltage (VEBO) | -5V |
| hFE Min | 40 |
| Package Quantity | 2500 |
| Polarity | PNP |
| RoHS Compliant | No |
| Series | PN5139 |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor PN5139 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.