The TIP147 is a PNP transistor with a collector-base voltage rating of 100V and a maximum collector current of 10A. It features a high current gain of 1000 and can operate at temperatures up to 150°C. The device is packaged in a TO-218 case and is available in bulk quantities. Note that this product is not RoHS compliant.
Central Semiconductor TIP147 technical specifications.
| Package/Case | TO-218 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector-emitter Voltage-Max | 100V |
| Continuous Collector Current | 10A |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 1000 |
| Max Collector Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 125W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor TIP147 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.