Power Bipolar Transistor, 15A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-218, Plastic/Epoxy, 3 Pin
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Central Semiconductor TIP2955 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-218-3 |
| Collector Emitter Breakdown Voltage | 100V |
| Max Collector Current | 15A |
| Max Power Dissipation | 90W |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Transition Frequency | 3MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor TIP2955 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.