Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN
Sign in to ask questions about the Central Semiconductor TIP29A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Central Semiconductor TIP29A technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Saturation Voltage | 700mV |
| Collector-emitter Voltage-Max | 60V |
| Continuous Collector Current | 450mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 3MHz |
| hFE Min | 40 |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 30W |
| Package Quantity | 400 |
| Packaging | Bulk |
| Polarity | NPN |
| RoHS Compliant | No |
| Series | TIP29A |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor TIP29A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.