The TIP29B is a TO-220-3 packaged NPN bipolar junction transistor with a collector-emitter voltage maximum of 80V and a continuous collector current of 1A. It has a maximum power dissipation of 30W and operates over a temperature range of -65°C to 150°C. The transistor is not RoHS compliant.
Central Semiconductor TIP29B technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Saturation Voltage | 700mV |
| Collector-emitter Voltage-Max | 80V |
| Continuous Collector Current | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 3MHz |
| hFE Min | 40 |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 30W |
| Package Quantity | 400 |
| Packaging | Bulk |
| Polarity | NPN |
| RoHS Compliant | No |
| Series | TIP29B |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor TIP29B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.