The TIP30 is a PNP bipolar junction transistor with a collector-emitter voltage maximum of 40V and a continuous collector current of 1A. It is packaged in a TO-220-3 package and has a maximum operating temperature of 150°C. The transistor has a minimum gain bandwidth product of 3MHz and a minimum current gain of 40. It is not RoHS compliant.
Sign in to ask questions about the Central Semiconductor TIP30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Central Semiconductor TIP30 technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Saturation Voltage | 700mV |
| Collector-emitter Voltage-Max | 40V |
| Continuous Collector Current | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 3MHz |
| hFE Min | 40 |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 30W |
| Package Quantity | 400 |
| Packaging | Bulk |
| Polarity | PNP |
| RoHS Compliant | No |
| Series | TIP30 |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor TIP30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.