Bipolar Transistors - BJT NPN Gen Purp Power
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Saturation Voltage | 1.2V |
| Collector-emitter Voltage-Max | 80V |
| Continuous Collector Current | 3A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 3MHz |
| hFE Min | 10 |
| Max Collector Current | 3A |
| Max Power Dissipation | 40W |
| Package Quantity | 400 |
| Packaging | Bulk |
| Polarity | NPN |
| RoHS Compliant | No |
| Series | TIP31B |
| RoHS | Not Compliant |