Silicon PNP epitaxial-base power transistor for general-purpose power amplifier and high-speed switching applications. It is rated for 100 V collector-emitter voltage, 3.0 A continuous collector current, and 40 W power dissipation at TC=25°C. The device is supplied in a through-hole TO-220 package with the collector connected to the tab and operates over a -65°C to +150°C junction and storage temperature range. Electrical characteristics include 1.2 V maximum collector-emitter saturation voltage at 3.0 A, 3.0 MHz typical transition frequency, and DC current gain of 25 minimum at 1.0 A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Central Semiconductor TIP32C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Central Semiconductor TIP32C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.