Choke Shielded Wirewound 2200uH 5% 1KHz 70Q-Factor 0.06A 5.2Ohm DCR RDL Bulk
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 2200uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.06A |
| Maximum Saturation Current | 0.06A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 5.2Ohm |
| Minimum Quality Factor | 70 |
| Minimum Self Resonant Frequency | 0.51MHz |
| Lead Style | Radial |
| Height | 14mm |
| Product Diameter | 10.8mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 125°C |