This shielded wirewound choke features an inductance of 22000uH with a tolerance of 5%. It has a maximum DC current rating of 0.021A and a maximum saturation current of 0.021A. The inductance decreases by 10% at the maximum saturation current. The choke has a minimum quality factor of 100 and a minimum self resonant frequency of 0.19MHz. It is designed for through-hole mounting with a radial lead style and measures 14mm in height and 10.8mm in product diameter.
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 22000uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.021A |
| Maximum Saturation Current | 0.021A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 19Ohm |
| Minimum Quality Factor | 100 |
| Minimum Self Resonant Frequency | 0.19MHz |
| Lead Style | Radial |
| Height | 14mm |
| Product Diameter | 10.8mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 125°C |