Central Technologies CT-64952 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 9.8 |
| Length | 20.3 |
| Manufacturer Series | CT-64952 |
| Height | 6.35 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CT-64952 to view detailed technical specifications.
No datasheet is available for this part.