Telecom Transformer 1CT:2CT 2.4Ohm Prim. DCR 4.4Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole
Central Technologies CT-64999F technical specifications.
| Width | 14.2 |
| Length | 14.2 |
| Number of Functions | 1 |
| Manufacturer Series | CT-64999F |
| Height | 10.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.