Sign in to ask questions about the Central Technologies CT-65969 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Central Technologies CT-65969 technical specifications.
| Width | 7 |
| Length | 7.62 |
| Manufacturer Series | CT-65969 |
| Height | 6.23 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CT-65969 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.