10/100 Base Quad Port 40-Pin SMD Transformer
Central Technologies CT-H1060 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 13.4 |
| Length | 27.1 |
| Number of Functions | 4 |
| Manufacturer Series | CT-H1060 |
| Height | 7.62 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CT-H1060 to view detailed technical specifications.
No datasheet is available for this part.