Telecom Transformer 1:1 16 Terminal Gull Wing SMD
Central Technologies CT-H1100F technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 6.8 |
| Length | 11.4 |
| Number of Functions | 2 |
| Manufacturer Series | CT-H1100F |
| Height | 5.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.