Checking distributor stock and pricing after the page loads.
Central Technologies CT-SF5770T technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 16.06 |
| Length | 25.13 |
| Number of Functions | 1 |
| Manufacturer Series | CT-SF5770T |
| Height | 8.6 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.