This 0603 surface mount inductor features a wirewound construction with a ceramic core material. It has an inductance of 0.024uH with a tolerance of 10%. The maximum DC current is 0.7A and the maximum DC resistance is 0.135R. The minimum quality factor is 37 and the minimum self resonant frequency is 2650MHz. It operates over a temperature range of -40 to 125 degrees Celsius.
Central Technologies CT0603CSF-24NK technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.024uH |
| Tolerance | 10% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.135Ohm |
| Minimum Quality Factor | 37 |
| Minimum Self Resonant Frequency | 2650MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.