This 0603 wirewound ceramic inductor from Central Technologies features a type RF design with a technology of wirewound and core material of ceramic. The inductance is 0.0068uH with a tolerance of 20% and is tested at a frequency of 250M. It can handle a maximum DC current of 0.7A with a maximum DC resistance of 0.11R. The minimum quality factor is 27 and the minimum self resonant frequency is 5800M. The inductor is available in a surface mount package with dimensions of 1.8mm in length, 1.02mm in height, and 1.12mm in depth. It operates within a temperature range of -40 to 125 degrees Celsius.
Central Technologies CT0603CSF-6N8M technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0068uH |
| Tolerance | 20% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.11Ohm |
| Minimum Quality Factor | 27 |
| Minimum Self Resonant Frequency | 5800MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.