The CT0603CSF-R12K is a 0603 surface mount wirewound ceramic inductor from Central Technologies. It features a core material of ceramic and a type of RF inductor with a technology of wirewound. The inductor has an inductance of 0.12uH with a tolerance of 10% and is tested at a frequency of 150M. It can handle a maximum DC current of 0.3A with a maximum DC resistance of 0.75R and a minimum quality factor of 32. The inductor has a self resonant frequency of 1300MHz and operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.75Ohm |
| Minimum Quality Factor | 32 |
| Minimum Self Resonant Frequency | 1300MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |