The CT0603LSF-101J is a surface mount wirewound ferrite inductor from Central Technologies. It has a case size of 0603 and measures 1.8mm in length, 1.25mm in depth, and 1.02mm in height. This inductor features a ferrite core material and a wirewound technology. It offers an inductance of 0.1uH with a tolerance of 5% and a maximum DC current of 1.5A. The inductor has a minimum quality factor of 17 and a minimum self resonant frequency of 1650MHz. It operates within a temperature range of -25 to 105 degrees Celsius.
Central Technologies CT0603LSF-101J technical specifications.
| Case Size | 0603 |
| Product Length (mm) | 1.8 |
| Product Depth (mm) | 1.25 |
| Product Height (mm) | 1.02 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.1uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 1.5A |
| Max DC Resistance | 0.13Ohm |
| Minimum Quality Factor | 17 |
| Minimum Self Resonant Frequency | 1650MHz |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Cage Code | 1UCW6 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Central Technologies CT0603LSF-101J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.